GCC22DTKH-S288

Heilind Number:SULGCC22DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTKH-S288

Detailed Description

Introducing the GCC22DTKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1in) and a total of 44 gold-plated contacts made of phosphor bronze, ensuring optimal conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The termination method is via card extender, with a clearance hole mount type for easy installation. The connector's loop bellow contact type and straddle orientation provide secure and reliable connections. Terminated with matte tin for added protection, this connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCC22DTKH-S288 offers space-saving connectivity without compromising on performance. Trust in its quality and precision for your next project.