GCC22DTKH

Heilind Number:SULGCC22DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DTKH

Detailed Description

SKU GCC22DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 44 positions, this connector ensures secure and reliable connectivity. The female gender, clearance hole mount type, and through-hole termination method make installation easy and efficient. Constructed with PA9T and phosphor bronze materials, it offers excellent durability and conductivity. Gold contact plating guarantees low contact resistance and superior signal transmission, while matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its straight orientation and loop bellow contact type provide a streamlined and robust connection. Measuring .61 inches in height and 9.4 mm in width, it is compact yet highly functional. Whether used in aerospace, industrial, or telecommunications applications, the GCC22DTKH connector delivers exceptional performance and reliability.