GCC22DTKI

Heilind Number:SULGCC22DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTKI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DTKI

Detailed Description

Introducing the GCC22DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of 44 female contacts made of durable PA9T and Phosphor Bronze, ensuring reliable connectivity. The termination method is through-hole, guaranteeing secure attachment to the PCB. Each contact is carefully plated with gold for optimal conductivity, while the pitch of 2.54mm allows for precise positioning. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its robust construction, including a loop bellow contact type and straight orientation, ensures stability even in harsh environments. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating further enhances its durability. Measuring just 15.49mm in height and 9.4mm in width, the GCC22DTKI is compact yet powerful, making it a perfect choice for aerospace, military, and industrial applications. Upgrade your connectivity with this reliable and efficient PCB connector.