GCC22DTKN-S288

Heilind Number:SULGCC22DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTKN-S288

Detailed Description

Introducing our GCC22DTKN-S288 Connector, designed for high-performance applications. This female connector, featuring two rows with a pitch of 2.54mm, ensures secure and efficient board-to-board or card edge connections. With a contact rating of 3A and a voltage resistance of up to 700VAC, it guarantees reliable power transmission. The contact material is made of durable Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Its unique Loop Bellow contact type and Straddle orientation further enhance signal integrity. With 44 positions and a tail length of 4.45mm, this connector accommodates complex circuitry with ease. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The termination method of Card Extender with Matte Tin plating ensures secure attachment. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Classified under the hi_rel category, the GCC22DTKNS288 is a top choice for aerospace, military, and industrial applications, where reliability is paramount.