GCC22DTKN

Heilind Number:SULGCC22DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTKN

Detailed Description

The GCC22DTKN is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. Featuring two rows of 44 female contacts made of durable PA9T and gold-plated phosphor bronze, it guarantees excellent conductivity and long-term stability. The termination method is through-hole, with a pitch of 2.54mm, allowing for secure and easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. With matte tin termination plating, it offers enhanced corrosion resistance. Meeting high-quality standards, it is a reliable choice for industries such as aerospace, defense, and telecommunications.