GCC22DTKS-S288

Heilind Number:SULGCC22DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTKS-S288

Detailed Description

Introducing the GCC22DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 44 positions, ensuring reliable connectivity in complex circuitry. The female gender and side hole mount type make it versatile for various assembly setups. Constructed with PA9T and phosphor bronze materials, it offers durability and excellent electrical conductivity. Gold contact plating guarantees low contact resistance, while a voltage rating of 700VAC and amperage of 3A support high-power transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a tail length of 4.45mm and a compact connector height of 15.49mm, it optimizes space utilization on PCBs. Terminated with matte tin plating, it ensures solder joint reliability. This connector, part of our hi-rel product line, meets stringent quality standards, making it ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GCC22DTKS-S288.