GCC22DTKT

Heilind Number:SULGCC22DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTKT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DTKT

Detailed Description

The GCC22DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 44 female contacts, this connector ensures secure and reliable connections. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The termination method is through-hole, with a threaded mount type for easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. Tailored for high-reliability systems, the GCC22DTKT is a top choice for professionals in the aerospace, defense, and industrial sectors.