GCC22DTMH-S189

Heilind Number:SULGCC22DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTMH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DTMH-S189

Detailed Description

Introducing the GCC22DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 44 positions for seamless connectivity. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance even in harsh conditions. The contact plating of Gold guarantees excellent conductivity while the termination method of Thru Hole with Matte Tin plating offers secure soldering. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and .25-inch tail length provide versatility in installation. With an operating temperature range of -65 to 125°C, it's ideal for both standard and rugged environments. A top choice in the industry, this connector is a must-have for your PCB assembly projects.