GCC22DTMI-S189

Heilind Number:SULGCC22DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTMI-S189

Detailed Description

Introducing the GCC22DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and through-hole termination method offer secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, rated for up to 3A and 700VAC. With 2 rows and 44 positions spaced at 2.54mm pitch, it allows for efficient signal transmission. The right-angle orientation and loop bellow contact type further enhance versatility in circuit board layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance under extreme conditions. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for connectivity needs. Trusted for its quality and reliability, the GCC22DTMI-S189 is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your PCB connections with this essential component.