GCC22DTMI

Heilind Number:SULGCC22DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTMI

Detailed Description

Introducing the GCC22DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. Boasting a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The 44-position, dual-row design, with a pitch of 2.54mm, allows for efficient signal transfer. Its threaded mount type and through-hole termination method ensure secure and stable installation. The Phosphor Bronze contacts with gold plating guarantee low contact resistance and enhanced durability. Operating in a wide temperature range from -65°C to 125°C, this connector is suited for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. With matte tin termination plating for added corrosion resistance, the GCC22DTMI is a reliable solution for critical connectivity needs.