| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DTMN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC22DTMN-S189 |
GCC22DTMN-S189
| Heilind Number: | SULGCC22DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DTMN-S189, a high-performance PCB connector designed for demanding applications. With a compact form factor and a 2.54mm pitch, this connector is perfect for high-density circuit boards. Featuring 44 gold-plated contact positions and a loop bellow contact type, it ensures reliable and low-resistance connections. The female gender and right-angle orientation offer flexibility in board layout. Made with PA9T housing and phosphor bronze contacts with matte tin termination, it guarantees durability and excellent conductivity. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, it meets the stringent requirements of industrial environments. Trust the GCC22DTMN-S189 for secure and efficient board-to-board connections in your electronic systems.

