GCC22DTMN

Heilind Number:SULGCC22DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DTMN

Detailed Description

The GCC22DTMN is a female board-to-board PCB connector designed for high-reliability applications. Featuring two rows with a total of 44 positions, this connector offers robust connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and through-hole termination, it ensures secure attachment to PCBs. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and loop bellow contact type make it versatile for various design requirements. The matte tin termination plating further enhances its reliability. With a compact size of .61 in height and 9.4mm width (.37 in), the GCC22DTMN is a space-efficient solution for your connectivity needs.