| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DTMS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC22DTMS-S189 |
GCC22DTMS-S189
| Heilind Number: | SULGCC22DTMS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DTMS-S189 |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze connector, featuring a contact material of gold and termination plating in matte tin, is designed for high-performance applications. With a 2.54mm pitch and 44 positions across 2 rows, it offers precise connectivity on PCBs. The loop bellow contact type ensures reliable signal transmission, while the right-angle orientation and side hole mount type provide versatility in installation. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its 0.25-inch tail length and compact dimensions of 0.61 inches in height and 9.4mm in width make it space-efficient. Whether used in aerospace, defense, or industrial systems, this connector guarantees durability and performance.

