GCC22DTMS

Heilind Number:SULGCC22DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTMS

Detailed Description

Introducing the GCC22DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission in harsh environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it guarantees optimal power delivery. The connector's unique Loop Bellow contact type and Right Angle orientation offer efficient connectivity in tight spaces. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options. Thru-hole termination and side-hole mounting make installation easy. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The matte tin termination plating enhances durability. The GCC22DTMS is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.