GCC22DTMT

Heilind Number:SULGCC22DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DTMT

Detailed Description

Introducing the GCC22DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it offers efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation requirements. With two rows and 44 positions, it provides ample connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact design enhances durability, making it ideal for mission-critical systems. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it is space-efficient. Trust the GCC22DTMT for your connectivity needs in aerospace, telecommunications, and industrial applications.