GCC22MMAD

Heilind Number:SULGCC22MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22MMAD

Detailed Description

Introducing the GCC22MMAD, a high-performance board-to-board PCB connector designed for critical applications. Engineered with PA9T housing and robust Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. With a compact 2-row, 44-position layout and a 2.54mm pitch, it offers efficient connectivity in limited spaces. Featuring a clearance hole mount and through-hole termination method, installation is quick and secure. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, it guarantees durability in harsh environments. The right-angle orientation and 13.72mm height make it ideal for space-constrained designs. With Matte Tin termination plating for added protection, the GCC22MMAD is a dependable choice for demanding industries.