GCC22MMBD

Heilind Number:SULGCC22MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22MMBD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22MMBD

Detailed Description

Introducing the GCC22MMBD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a male gender with two rows of 44 positions, this connector offers secure connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. The contact material is Phosphor Bronze with gold plating for optimal signal transmission. With a pitch of 2.54mm and right-angle orientation, it is suitable for compact PCB layouts. The termination method is through-hole with a clearance hole mount type, ensuring easy and stable installation. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. With a connector height of 13.72mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust the GCC22MMBD for high-reliability performance in critical electronic systems.