GCC22MMBN

Heilind Number:SULGCC22MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22MMBN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22MMBN

Detailed Description

Introducing the GCC22MMBN, a high-performance male board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transfer efficiency, meeting stringent quality standards. With a pitch of 2.54mm and two rows of 44 positions each, it offers versatile connectivity options. The Thru Hole termination method and Matte Tin plating enhance durability and solderability. Operating at a wide temperature range of -65 to 150°C and capable of handling up to 3A and 700VAC, it is suitable for demanding environments. The right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width make it ideal for space-constrained PCB layouts. Trust the GCC22MMBN for seamless board-to-board connections in your electronic designs.