GCC22MMDD

Heilind Number:SULGCC22MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22MMDD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22MMDD

Detailed Description

Introducing SKU GCC22MMDD, a high-performance board-to-board PCB connector designed for rugged applications. With a male gender and two rows, this connector features a 2.54mm pitch and can handle up to 3A of current at 700VAC. Its contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. The right-angle orientation and clearance hole mount type offer versatility in installation. With 44 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Terminated with matte tin plating, it guarantees durability. This product falls under the category of high-quality Board To Board PCB Connectors and is not classified as hi-rel. Meet your connectivity needs with the GCC22MMDD connector.