GCC22MMDN

Heilind Number:SULGCC22MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22MMDN

Detailed Description

Introducing the GCC22MMDN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring two rows and 44 positions, it offers ample connectivity options. The male gender and right-angle orientation make it versatile for various circuit board configurations. Utilizing PA9T and phosphor bronze materials with gold plating, it guarantees excellent conductivity and durability. The termination method of thru hole mounting with matte tin plating ensures secure attachment to the PCB. With an operating temperature range of -65 to 150 °C, it is suitable for extreme conditions. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the GCC22MMDN for seamless and efficient board-to-board connections in your electronic systems.