| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22MMJD |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22MMJD |
GCC22MMJD
| Heilind Number: | SULGCC22MMJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22MMJD |
| ECAD Model: |
Specifications
Detailed Description
The GCC22MMJD is a robust male board-to-board PCB connector designed for high-reliability applications. Featuring two rows with a total of 44 positions, this connector offers secure and efficient connectivity. Its clearance hole mount type and right-angle orientation make it versatile for various PCB layouts. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Operating in a wide temperature range from -65 to 150°C, it is suitable for demanding environments. The matte tin termination plating enhances durability. With a compact design measuring 13.72mm in height and 9.4mm in width, the GCC22MMJD is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications.

