GCC22MMJN

Heilind Number:SULGCC22MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22MMJN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22MMJN

Detailed Description

The GCC22MMJN is a high-performance board-to-board PCB connector designed for precision applications. Featuring 44 male pins on two rows with a pitch of 2.54mm, this connector ensures reliable connectivity in demanding environments. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and no-mounting design make it easy to install in tight spaces. The termination method is through-hole, with a tail length of 12.7mm, allowing for secure attachment to PCBs. Measuring 13.72mm in height and 9.4mm in width, the GCC22MMJN is compact yet robust, making it ideal for high-reliability applications in aerospace, defense, and telecommunications industries. Its matte tin termination plating ensures compliance with RoHS standards. Trust the GCC22MMJN for seamless and efficient board-to-board connections in your electronic designs.