GCC22MMMD

Heilind Number:SULGCC22MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22MMMD

Detailed Description

Introducing the GCC22MMMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze materials, this connector ensures reliability in both power and signal transmission. With a male gender and two rows, it offers versatility in connectivity. The clearance hole mount type and wire wrap termination method make installation a breeze. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating cater to high-speed and high-voltage requirements. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With 44 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet powerful solution. The matte tin termination plating ensures long-term durability. Whether used in aerospace, defense, or industrial applications, the GCC22MMMD is a reliable choice for efficient PCB connections.