GCC22MMMN

Heilind Number:SULGCC22MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22MMMN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22MMMN

Detailed Description

Introducing the GCC22MMMN, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows with a total of 44 positions, offering ample connectivity options. With a pitch of 2.54mm (.1 in) and termination method via wire wrap, it ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at up to 700VAC and 3A, it's suitable for various power and signal transmission needs. With a straight orientation and a tail length of 14.22mm (.56 in), installation is convenient. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 150°C. Its compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), makes it space-efficient on the PCB. Ideal for applications where reliability is paramount, the GCC22MMMN is a top choice for engineers working on mission-critical systems.