GCC22MMND

Heilind Number:SULGCC22MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22MMND

Detailed Description

Introducing the GCC22MMND, a high-performance male board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction with PA9T housing and phosphor bronze contact material plated with gold, this connector ensures optimal signal conductivity and longevity. With a pitch of 2.54mm (.1 in) and two rows of 44 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 13.72mm (.54 in) and width of 9.4mm (.37 in), allows for efficient PCB integration. Trust in the GCC22MMND for seamless board-to-board connections in your electronic assemblies.