GCC22MMRN

Heilind Number:SULGCC22MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22MMRN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22MMRN

Detailed Description

The SKU GCC22MMRN features a robust construction of PA9T and Phosphor Bronze, making it ideal for high-performance applications. With a current rating of 3A and a voltage withstand of 700VAC, this male connector ensures reliable power transmission. Its two rows and 44 positions offer ample connectivity options, while the straddle orientation allows for secure PCB mounting. The termination method of Card Extender with Matte Tin plating guarantees durable and stable connections. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board and card edge connections. Meeting stringent quality standards, this product is a dependable choice for various industries.