GCC22MMSD

Heilind Number:SULGCC22MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22MMSD

Detailed Description

Introducing the GCC22MMSD, a high-performance board-to-board PCB connector featuring robust construction with PA9T and Phosphor Bronze materials for enhanced durability and reliability. Designed for male gender, this connector offers 44 positions in 2 rows, with a pitch of 2.54mm. The thru-hole termination method and gold-plated phosphor bronze contacts ensure secure and low-resistance connections, suitable for high-speed data transmission applications. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it guarantees stable performance in demanding environments. The clearance hole mount type and straight orientation make installation easy and efficient. Measuring at 13.72mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in various electronic devices, this connector is a reliable solution for your connectivity needs.