GCC22MMSN

Heilind Number:SULGCC22MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22MMSN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22MMSN

Detailed Description

Introducing the GCC22MMSN, a high-performance male board-to-board PCB connector designed for precision and reliability in electronic systems. With a contact material of durable Phosphor Bronze and gold plating, this connector ensures excellent conductivity and corrosion resistance, making it ideal for various industrial applications. Featuring two rows and 44 positions with a pitch of 2.54mm, it offers seamless connectivity. The termination method of thru hole soldering guarantees secure attachment to the PCB. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for demanding environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating for added durability, the GCC22MMSN is a top choice for engineers seeking high-reliability connectors.