GCC22MMVD

Heilind Number:SULGCC22MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22MMVD

Detailed Description

The GCC22MMVD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. With a right-angle orientation, it allows for efficient PCB stacking, while its 2.54mm pitch and 44 positions cater to intricate connection requirements. The termination method of thru-hole soldering, with matte tin plating, guarantees secure and durable attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, measuring 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained designs in aerospace, military, or industrial applications. Trust the GCC22MMVD for robust and high-reliability board-to-board connections.