GCC22MMVN

Heilind Number:SULGCC22MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22MMVN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22MMVN

Detailed Description

Introducing the GCC22MMVN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. With a rugged construction featuring PA9T housing and precision-crafted Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity even in harsh environments. The male connector, with two rows of 44 positions each, offers a pitch of 2.54mm and a voltage rating of 700VAC, making it suitable for a wide range of power and signal applications. Its right-angle orientation and no mounting requirement provide flexibility in installation, while the termination method of thru-hole soldering guarantees secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for aerospace, military, and industrial systems. Trust the GCC22MMVN for your critical connectivity needs.