GCC22MMWN

Heilind Number:SULGCC22MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22MMWN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22MMWN

Detailed Description

Introducing the GCC22MMWN, a high-performance Board To Board PCB Connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures superior conductivity and durability. With a pitch of 2.54mm and 44 positions spread across 2 rows, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation easy. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for a wide range of applications. With an operating temperature range of -65 to 150°C and matte tin termination plating, this connector guarantees performance even in harsh conditions. Compact in size, with dimensions of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the GCC22MMWN for seamless and secure board-to-board connections in your projects.