GCC23MMND

Heilind Number:SULGCC23MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC23MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC23MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:46
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:46
SKU:SULGCC23MMND

Detailed Description

Introducing the GCC23MMND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of industrial and aerospace systems. The connector's straddle orientation and 2.54mm pitch allow for easy and secure mounting, while its 46 positions and 13.84mm tail length provide ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, it guarantees performance stability under extreme conditions. Ideal for use in telecommunications, defense, and aerospace industries, the GCC23MMND sets a new standard for rugged and reliable connectivity.