GCC23MMNN

Heilind Number:SULGCC23MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC23MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC23MMNN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:46
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:46
SKU:SULGCC23MMNN

Detailed Description

Introducing our GCC23MMNN, a high-performance board-to-board PCB connector designed for demanding applications. Built with precision and durability in mind, this connector features a male gender, two rows, and no mounting requirements, making it versatile for various setups. The termination method of card extender ensures secure and reliable connections, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-speed and high-power transmission. Its straddle orientation and 46 positions offer ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for rugged environments. The matte tin termination plating adds to its longevity. Trust in the GCC23MMNN for seamless and robust PCB connections in your projects.