GCC23MMRD

Heilind Number:SULGCC23MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC23MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC23MMRD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:46
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:46
SKU:SULGCC23MMRD

Detailed Description

Introducing the GCC23MMRD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a male gender with two rows and a 2.54mm pitch, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the clearance hole mount type and card extender termination method offer easy and secure installation. With 46 positions and a straddle orientation, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it perfect for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Trust the GCC23MMRD for efficient and dependable board-to-board connections in aerospace, defense, and industrial applications.