GCC23MMRN

Heilind Number:SULGCC23MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC23MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC23MMRN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:46
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:46
SKU:SULGCC23MMRN

Detailed Description

Introducing the GCC23MMRN, a high-performance male board-to-board PCB connector designed for precision and durability. Featuring two rows of 46 positions each, this connector ensures seamless connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets the demands of various applications. The termination method using card extenders with phosphor bronze contacts and gold plating guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for harsh environments. Its compact design, with a connector height of 13.72mm (.54 in) and width of 9.4mm (.37 in), allows for efficient PCB layout. The matte tin termination plating adds to its longevity. Trust the GCC23MMRN for secure and efficient board-to-board connections in your projects. Hi_rel: No.