GCC24DCAH-S189

Heilind Number:SULGCC24DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DCAH-S189

Detailed Description

Featuring a robust construction, the GCC24DCAH-S189 Board to Board PCB Connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, this female connector is designed for high-performance applications. Its two rows of 48 hairpin contacts, made of gold-plated phosphor bronze, guarantee secure and efficient signal transmission. The clearance hole mount type and through-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. With matte tin termination plating ensuring durability, this connector is a vital component for any electronic assembly project.