| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DCAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DCAH |
GCC24DCAH
| Heilind Number: | SULGCC24DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC24DCAH, a high-performance female board-to-board PCB connector designed for reliable power transmission. With a pitch of 2.54mm (.1 in) and two rows of 48 hairpin contacts made of durable phosphor bronze plated with gold, this connector ensures optimal conductivity even in demanding environments. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it meets stringent performance standards. The compact design, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. Trust the GCC24DCAH for seamless connectivity in aerospace, defense, and industrial systems.

