GCC24DCAI-S189

Heilind Number:SULGCC24DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DCAI-S189

Detailed Description

SKU GCC24DCAI-S189 features a high-performance 48-position female connector designed for seamless board-to-board and card edge connectivity. Engineered with PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3A. Its threaded mounting and through-hole termination method guarantee secure and stable installation, while the 2.54mm pitch and hairpin contact type optimize signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it offers space-efficient connectivity solutions without compromising performance. The matte tin termination plating enhances durability and RoHS compliance. Trust in the GCC24DCAI-S189 for high-reliability connections in your PCB designs.