| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DCAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DCAI |
GCC24DCAI
| Heilind Number: | SULGCC24DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC24DCAI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of 48 gold-plated contacts, ensuring reliable signal transmission at a maximum amperage of 3A and a voltage of 700VAC. Constructed with PA9T housing and phosphor bronze contacts, it offers exceptional durability and conductivity. The threaded mounting and through-hole termination method guarantee secure installation on PCBs. With a pitch of 2.54mm and hairpin contact type, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the GCC24DCAI for robust and high-speed connections in your electronic systems.

