GCC24DCAN

Heilind Number:SULGCC24DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCAN

Detailed Description

Introducing the GCC24DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in extreme environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient power transmission. The female connector with two rows and 48 positions, along with a right-angle orientation, facilitates easy PCB assembly. Gold-plated contacts guarantee optimal signal transmission, while Matte Tin termination ensures durability. Operating between -65°C to 125°C, this connector is suitable for a wide range of industrial settings. With a compact form factor, measuring 9.4mm in width and 15.49mm in height, it optimizes space utilization on the PCB. Trust the GCC24DCAN for seamless and robust board-to-board connections in your electronic designs.