GCC24DCAS-S189

Heilind Number:SULGCC24DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCAS-S189

Detailed Description

Introducing the GCC24DCAS-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 48 positions arranged in two rows, this connector ensures efficient signal transmission. Its PA9T housing and Phosphor Bronze contacts with Gold plating guarantee durability and reliable conductivity, even in harsh environments. Featuring a side hole mount and through-hole termination method, installation is convenient and secure. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the needs of power and signal transmission systems. The Hairpin contact type and right-angle orientation further enhance its versatility. With an operating temperature range of -65 to 125°C and matte Tin termination plating, it offers excellent performance in a wide range of conditions. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GCC24DCAS-S189 is the perfect choice for reliable and high-speed connectivity.