GCC24DCAT-S189

Heilind Number:SULGCC24DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCAT-S189

Detailed Description

Introducing the GCC24DCAT-S189, a high-performance board-to-board PCB connector designed for optimal electrical connectivity in demanding environments. With a short_description of PA9T & Phosphor Bronze, this female connector features two rows and a threaded mount type for secure installation. Each contact, made of Phosphor Bronze and gold-plated, ensures reliable signal transmission with a current rating of 3A and voltage capacity of 700VAC. The Hairpin contact type and right-angle orientation offer efficient mating in tight spaces, while the 48 positions and 2.54mm pitch provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With Matte Tin termination plating, it guarantees long-term durability. The GCC24DCAT-S189 is a standout choice for engineers seeking top-tier performance in their PCB designs.