GCC24DCAT

Heilind Number:SULGCC24DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCAT

Detailed Description

Introducing the GCC24DCAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 48 contacts, allowing for secure and reliable connections. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability. The threaded mount type and right-angle orientation offer flexibility in installation, while the thru-hole termination method guarantees easy and secure soldering. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in a wide range of environments. Its hairpin contact type and matte tin termination plating further enhance its reliability. Compact in size with a height of .61 inches and a width of 9.4 mm, it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GCC24DCAT is the perfect choice for high-reliability connectivity solutions.