GCC24DCBD

Heilind Number:SULGCC24DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCBD

Detailed Description

Introducing the GCC24DCBD, a high-performance board-to-board PCB connector essential for demanding electronic applications. This robust component, featuring a gender-specific female design, boasts 48 gold-plated contact pins made of durable phosphor bronze, ensuring optimal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees reliable power transmission in even the most critical environments. Its right-angle orientation and clearance hole mount type offer versatile installation options, while the hairpin contact type and thru-hole termination method facilitate secure connections. Operating flawlessly between -65°C and 125°C, this connector is built to withstand extreme temperatures, making it ideal for industrial and aerospace use. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, save valuable space on PCBs without compromising performance. Trust the GCC24DCBD for seamless and efficient board-level connectivity, meeting the highest standards of quality and reliability.