GCC24DCBH

Heilind Number:SULGCC24DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCBH

Detailed Description

The GCC24DCBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The two-row, right-angle orientation with hairpin contacts allows for efficient signal transfer in tight spaces. With 48 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's clearance hole mount type and through-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. The matte tin termination plating enhances durability. Ideal for high-speed data transmission and power delivery, the GCC24DCBH is a dependable solution for your connectivity needs.