GCC24DCBI-S189

Heilind Number:SULGCC24DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCBI-S189

Detailed Description

GCC24DCBI-S189 features a durable construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is designed for high-power applications. Its two rows of contacts, threaded mount type, and thru-hole termination method offer secure and stable connectivity on the PCB. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm and a hairpin contact type, it allows for efficient signal transmission. With a right-angle orientation, 48 positions, and a tail length of 4.57mm, it offers versatility in board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries, including aerospace and telecommunications. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. The matte tin termination plating ensures compliance with RoHS regulations. In the category of Hi-Rel connectors, the GCC24DCBI-S189 is a pinnacle of quality and performance, meeting the most stringent standards for durability and reliability.