GCC24DCBI

Heilind Number:SULGCC24DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCBI

Detailed Description

Introducing the GCC24DCBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 48 hairpin contacts made from PA9T and Phosphor Bronze with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it offers reliable power transmission in various electronic systems. The threaded mounting and through-hole termination method provide secure and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37in), saves valuable board space. Certified for quality and performance, the GCC24DCBI is the ideal choice for critical connections in aerospace, defense, and industrial applications. Elevate your designs with this essential component.