GCC24DCBN

Heilind Number:SULGCC24DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCBN

Detailed Description

Introducing the GCC24DCBN, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 48 female contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring reliable signal transmission. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. The connector is rated for 3A and 700VAC, suitable for power and data applications. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. With a compact size of 9.4mm width and 15.49mm height, the GCC24DCBN is ideal for space-constrained designs. Trust in its Matte Tin termination plating for long-term durability. This connector is a must-have for engineers seeking high-reliability connectivity solutions in aerospace, automotive, and industrial electronics.