GCC24DCBS

Heilind Number:SULGCC24DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCBS

Detailed Description

Introducing SKU GCC24DCBS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This connector features a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, ensuring optimal conductivity and longevity. With a pitch of 2.54mm (.1in) and two rows of 48 positions each, it offers ample connectivity options. The connector's side hole mount and thru-hole termination method make installation a breeze. Operating at voltage levels of up to 700VAC and with a current rating of 3A, it is suitable for a wide range of applications. Its hairpin contact type and right-angle orientation cater to diverse design requirements. With a wide operating temperature range of -65 to 125°C, this connector is reliable even in harsh environmental conditions. Its compact dimensions, measuring just 9.4mm (.37in) in width and .61in (15.49mm) in height, make it ideal for space-constrained designs. Trust in the quality and performance of the GCC24DCBS for your connectivity needs.