GCC24DCCD-S189

Heilind Number:SULGCC24DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCCD-S189

Detailed Description

The GCC24DCCD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Featuring a dual-row design with 48 positions, it offers ample connectivity options. The contact type is Hairpin with gold plating, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and clearance hole mount type make it versatile for PCB assembly. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it excels in both performance and durability. Compact yet robust, this connector is ideal for aerospace, military, and industrial applications. Elevate your electronic designs with the GCC24DCCD-S189.